
1532186-8 | |
|---|---|
DigiKey Part Number | 1532186-8-ND |
Manufacturer | |
Manufacturer Product Number | 1532186-8 |
Description | CABLE ASSY DB100 MULT 914.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB100 Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1532186-8 Models |
Category | Type DB100 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Positions 100 |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 491,64180 € | 49 164,18 € |
| Unit Price without VAT: | 491,64180 € |
|---|---|
| Unit Price with VAT: | 589,97016 € |

