
1467952-1 | |
|---|---|
DigiKey Part Number | 1467952-1-ND |
Manufacturer | |
Manufacturer Product Number | 1467952-1 |
Description | CONN SMB JACK MINIATURE STR |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 4 GHz |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 8 pcs - 1 Connector, 1 Contact, 2 Insulators, 1 Gasket, 3 Sleeves |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,03760 € | 5 503,76 € |
| Unit Price without VAT: | 55,03760 € |
|---|---|
| Unit Price with VAT: | 66,04512 € |

