
1445626-3 | |
|---|---|
DigiKey Part Number | 1445626-3-ND |
Manufacturer | |
Manufacturer Product Number | 1445626-3 |
Description | CONN PIN 24AWG GOLD SOLDER PCB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB 24 AWG Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 1445626-3 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Termination Solder, PCB |
Series | Wire Gauge 24 AWG |
Packaging Bulk | Contact Material Copper |
Part Status Active | Contact Finish Gold |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 39,23775 € | 4 708,53 € |
| Unit Price without VAT: | 39,23775 € |
|---|---|
| Unit Price with VAT: | 47,08530 € |


