
1445626-2 | |
|---|---|
DigiKey Part Number | 1445626-2-ND |
Manufacturer | |
Manufacturer Product Number | 1445626-2 |
Description | CONN PIN GOLD SOLDER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Quadrax |
Datasheet | Datasheet |
EDA/CAD Models | 1445626-2 Models |
Category | Contact Termination Solder |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Quadrax | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 62,24875 € | 14 939,70 € |
| Unit Price without VAT: | 62,24875 € |
|---|---|
| Unit Price with VAT: | 74,69850 € |

