Image for 111356-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111356-8

DigiKey Part Number
111356-8-ND
Manufacturer
Manufacturer Product Number
111356-8
Description
CONN IDC 40POS VERT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 Position Ribbon Cable Connector Black IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Bulk
Features
Feed Through
Part Status
Active
Contact Finish
Tin-Lead
Connector Type
Ribbon Cable
Contact Finish Thickness
100.0µin (2.54µm)
Number of Positions
40
Color
Black
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.200" (5.08mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35031,33377 €10 966,82 €
Unit Price without VAT:31,33377 €
Unit Price with VAT:37,60052 €