
1083655-1 | |
|---|---|
DigiKey Part Number | 1083655-1-ND |
Manufacturer | |
Manufacturer Product Number | 1083655-1 |
Description | COAX ADAPT OS-50 TO OS-50 |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 50 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Base Product Number |

