
1045747-1 | |
|---|---|
DigiKey Part Number | 1045747-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045747-1 |
Description | COAX ADAPT OSSM TO OSSM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMA Plug, Male Pin To SSMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1045747-1 Models |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SSMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SSMA Jack, Female Socket | Base Product Number |

