
1045418-1 | |
|---|---|
DigiKey Part Number | 1045418-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045418-1 |
Description | CONN SSMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | SSMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1045418-1 Models |
Category | Frequency - Max 26 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.085" Semi Rigid) | Voltage Rating 250 V |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 75,55610 € | 15 111,22 € |
| Unit Price without VAT: | 75,55610 € |
|---|---|
| Unit Price with VAT: | 90,66732 € |

