
1045370-1 | |
|---|---|
DigiKey Part Number | 1045370-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045370-1 |
Description | CONN SSMA PLUG STR 50 OHM |
Customer Reference | |
Detailed Description | SSMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1045370-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Includes 4 pcs - 1 Connector, 1 Coupling Nut, 1 Gasket, 1 Ring |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |

