
1-591613-5 | |
|---|---|
DigiKey Part Number | 1-591613-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-591613-5 |
Description | CONN RAIL 7.241" L X 1.12" W |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Module Capacity | 15 | |
Size / Dimension | 7.241" L x 1.120" W x 1.070" H (183.92mm x 30.48mm x 27.18mm) | |
Grade | Military | |
Qualification | MIL-T-81714 | |
Base Product Number |

