Image for 1-582553-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-582553-1

DigiKey Part Number
1-582553-1-ND
Manufacturer
Manufacturer Product Number
1-582553-1
Description
CONN CARDEDGE HSG 30POS .100 BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1-582553-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Features
Flange
Series
Mounting Type
Panel Mount
Packaging
Bulk
Color
Blue
Part Status
Active
Flange Feature
Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia
Card Type
Non Specified - Dual Edge
Material - Insulation
Diallyl Phthalate (DAP)
Number of Positions
30
Note
Contacts Sold Separately
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
288154,35219 €44 453,43 €
Unit Price without VAT:154,35219 €
Unit Price with VAT:185,22263 €