2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview

1-2332663-2

DigiKey Part Number
844-1-2332663-2-ND
Manufacturer
Manufacturer Product Number
1-2332663-2
Description
CABLE ASSY 0.315" 2POS F-M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 1.00' (305.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.315" (8.00mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
1.00' (305.05mm)
Series
Color
Black, Red, Individual
Packaging
Box
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Plug
Contact Finish
Nickel
Number of Positions
2
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
72016,91029 €12 175,41 €
Manufacturers Standard Package
Unit Price without VAT:16,91029 €
Unit Price with VAT:20,29235 €