


1-1617530-6 | |
|---|---|
DigiKey Part Number | 1-1617530-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617530-6 |
Description | RELAY GEN PURPOSE DPDT |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 24 VDC |
Packaging Bulk | Must Release Voltage 15 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 50VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 1600 Ohms |
Coil Current 31.3 mA | Base Product Number |
Coil Type Non Latching |

