
1-1617350-3 | |
|---|---|
DigiKey Part Number | 1-1617350-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617350-3 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13 VDC |
Packaging Bulk | Must Release Voltage 8 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Chassis Mount | Release Time 5 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 1 kOhms |
Coil Current 26.5 mA | Base Product Number |
Coil Type Non Latching |

