



1-1617030-7 | |
|---|---|
DigiKey Part Number | 1-1617030-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617030-7 |
Description | RELAY GEN PURPOSE DPDT 2A 48V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617030-7 Models |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 25.5 VDC |
Packaging Bulk | Must Release Voltage 2.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 48VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 3.5 kOhms |
Coil Current 13.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 178,06294 € | 3 027,07 € |
| Unit Price without VAT: | 178,06294 € |
|---|---|
| Unit Price with VAT: | 213,67553 € |

