
1-1423166-6 | |
|---|---|
DigiKey Part Number | 1-1423166-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1423166-6 |
Description | RELAY TIME DELAY 5SEC 10A 400V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 4PDT (4 Form C) 0.5 Sec ~ 5 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 0.5 Sec ~ 5 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |

