
1-135787-4 | |
|---|---|
DigiKey Part Number | 1-135787-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-135787-4 |
Description | CONN D-SUB RCPT 15POS CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Cadmium Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 150,15077 € | 1 951,96 € |
| Unit Price without VAT: | 150,15077 € |
|---|---|
| Unit Price with VAT: | 180,18092 € |

