
91910-1 | |
|---|---|
DigiKey Part Number | A31885-ND |
Manufacturer | |
Manufacturer Product Number | 91910-1 |
Description | DIE SET SDE RG187 USE/W A9996-ND |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Hex - 0.048"; Round - 0.114", 0.142" | |
Compatible Tools | 354940-1 | |
Cable Group | RG-187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 760,82600 € | 3 804,13 € |
| Unit Price without VAT: | 760,82600 € |
|---|---|
| Unit Price with VAT: | 912,99120 € |


