


91597-1 | |
|---|---|
DigiKey Part Number | 5831-91597-1-ND |
Manufacturer | |
Manufacturer Product Number | 91597-1 |
Description | CCII SL-156 REC 24-18 ASSY |
Customer Reference | |
Detailed Description | Hand Crimper Tool Card Edge and Rectangular Contacts Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Card Edge and Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 182,63000 € | 1 182,63 € |
| 5 | 1 075,12600 € | 5 375,63 € |
| Unit Price without VAT: | 1 182,63000 € |
|---|---|
| Unit Price with VAT: | 1 419,15600 € |


