Image for 1218241-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218241-2

DigiKey Part Number
1218241-2-ND
Manufacturer
Manufacturer Product Number
1218241-2
Description
CONTACT PIN SIGNAL GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Pin Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1218241-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Pin
Contact Termination
Solder Cup
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,76840 €1 876,84 €
Unit Price without VAT:18,76840 €
Unit Price with VAT:22,52208 €