
NJU7662D | |
|---|---|
DigiKey Part Number | 2129-NJU7662D-ND |
Manufacturer | |
Manufacturer Product Number | NJU7662D |
Description | IC REG CHARGE PUMP INV 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | NJU7662D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40600 € | 14,06 € |
| 50 | 1,20840 € | 60,42 € |
| 100 | 1,14710 € | 114,71 € |
| 250 | 1,08240 € | 270,60 € |
| 500 | 1,04338 € | 521,69 € |
| 1 000 | 1,01126 € | 1 011,26 € |
| 2 500 | 0,97735 € | 2 443,38 € |
| 5 000 | 0,95692 € | 4 784,60 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |

