
734043-1 | |
|---|---|
DigiKey Part Number | 734043-1-ND |
Manufacturer | |
Manufacturer Product Number | 734043-1 |
Description | TOOL HAND CRIMPER RECT IDC TOP |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular IDC Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Top Entry | |
Features | - | |
Base Product Number |

