
D-153-6003 | |
|---|---|
DigiKey Part Number | D-153-6003-ND |
Manufacturer | |
Manufacturer Product Number | D-153-6003 |
Description | SLDR SLV WIRE-WIRE 0.591" TRANS |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.591" (15.00mm) | |
Length | 3.200" (81.28mm) | |
Color | Transparent | |
Features | - | |
Base Product Number |

