
687394-8 | |
|---|---|
DigiKey Part Number | 687394-8-ND |
Manufacturer | |
Manufacturer Product Number | 687394-8 |
Description | HB 9EAPR140T140O G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 166,10000 € | 12 166,10 € |
| Unit Price without VAT: | 12 166,10000 € |
|---|---|
| Unit Price with VAT: | 14 599,32000 € |

