
68074-1 | |
---|---|
DigiKey Part Number | A142217-ND |
Manufacturer | |
Manufacturer Product Number | 68074-1 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 022,03000 € | 1 022,03 € |
5 | 947,45600 € | 4 737,28 € |
Unit Price without VAT: | 1 022,03000 € |
---|---|
Unit Price with VAT: | 1 226,43600 € |