Hand Crimper Tool Coaxial, RF - SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Coaxial, RF - SMB
58500-1

58500-1

DigiKey Part Number
A9808-ND
Manufacturer
Manufacturer Product Number
58500-1
Description
TOOL HAND CRIMPER COAX SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - SMB
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1648,09000 €648,09 €
Manufacturers Standard Package
Unit Price without VAT:648,09000 €
Unit Price with VAT:777,70800 €