
539722-2 | |
|---|---|
DigiKey Part Number | A120147-ND |
Manufacturer | |
Manufacturer Product Number | 539722-2 |
Description | TOOL DIE SET MCP 2.8/0.5-1MM |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 17-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 17-20 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |














