cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2155502-1

DigiKey Part Number
2155502-1-ND
Manufacturer
Manufacturer Product Number
2155502-1
Description
DIES, D5-L, TE REC-LI60
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Rectangular Contacts, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Rectangular Contacts, 8 AWG
Specifications
-
Compatible Tools
2155369-2
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.