Hand Crimper Tool Splices and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Splices and Terminals
Double Action Hand Tool How-To Video HD

409776-1

DigiKey Part Number
A120071-ND
Manufacturer
Manufacturer Product Number
409776-1
Description
TOOL HAND CRIMPER 14-16AWG SIDE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
14-16 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1873,62000 €873,62 €
5809,86600 €4 049,33 €
10783,89600 €7 838,96 €
Manufacturers Standard Package
Unit Price without VAT:873,62000 €
Unit Price with VAT:1 048,34400 €