
313113-1 | |
---|---|
DigiKey Part Number | 313113-1-ND |
Manufacturer | |
Manufacturer Product Number | 313113-1 |
Description | TOOL DIE INSERT CRIMP ASSY .086 |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - SMA | |
Specifications | - | |
Compatible Tools | 59980-1 | |
Cable Group | RG-405 (.086" Semi Rigid) | |
Base Product Number |