
2391789-1 | |
|---|---|
DigiKey Part Number | 2132-2391789-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391789-1 |
Description | SDE F AMP MCP 0.50-1.00MM2 ASSY |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.50 ~ 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,29000 € | 736,29 € |
| 5 | 682,54600 € | 3 412,73 € |
| 10 | 660,65200 € | 6 606,52 € |
| Unit Price without VAT: | 736,29000 € |
|---|---|
| Unit Price with VAT: | 883,54800 € |

