2369600-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2369600-1

DigiKey Part Number
2132-2369600-1-ND
Manufacturer
Manufacturer Product Number
2369600-1
Description
AUTOMATIC CENTERING DEVICE, RBK-
Customer Reference
Detailed Description
Processor, Bench Top, Semi-Automatic Heat Shrink Orange, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Box
Part Status
Active
Tool Type
Processor, Bench Top, Semi-Automatic
Accessory Type
Heat Shrink
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
CE
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Orange, White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.