Pulley, Idler
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulley, Idler
2280624-6

2280624-6

DigiKey Part Number
2280624-6-ND
Manufacturer
Manufacturer Product Number
2280624-6
Description
IDLER PULLEY ASSEMBLY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pulley, Idler
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Pulley, Idler
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
2280355
Compatible Tools
Model 17 Belt Heaters
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1358,73000 €358,73 €
5332,53000 €1 662,65 €
10321,85500 €3 218,55 €
25308,28120 €7 707,03 €
Manufacturers Standard Package
Unit Price without VAT:358,73000 €
Unit Price with VAT:430,47600 €