
CP9437-000 | |
|---|---|
DigiKey Part Number | CP9437-000-ND |
Manufacturer | |
Manufacturer Product Number | CP9437-000 |
Description | LABEL HEAT SHRINKABLE 0.75"D BRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Brown Heat Shrinkable Label 0.75" (19.05mm); Cable O.D. 0.275" ~ 0.640" (6.99mm ~ 16.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" (19.05mm); Cable O.D. 0.275" ~ 0.640" (6.99mm ~ 16.25mm) | |
Color | Brown | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,93460 € | 1 193,46 € |
| Unit Price without VAT: | 11,93460 € |
|---|---|
| Unit Price with VAT: | 14,32152 € |

