
2031400-4 | |
|---|---|
DigiKey Part Number | 2031400-4-ND |
Manufacturer | |
Manufacturer Product Number | 2031400-4 |
Description | BATTERY TOOL BL 3500 LB 110V |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |


