1385303-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855653-1

DigiKey Part Number
1855653-1-ND
Manufacturer
Manufacturer Product Number
1855653-1
Description
U.POD .187 SAPR 110F190F
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
14-18 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122 952,78000 €22 952,78 €
Manufacturers Standard Package
Unit Price without VAT:22 952,78000 €
Unit Price with VAT:27 543,33600 €