Inrush Current Limiter 5 Ohms ±20% 8.5 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0509M000

DigiKey Part Number
495-2114-ND
Manufacturer
Manufacturer Product Number
B57364S0509M000
Description
ICL 5 OHM 20% 8.5A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 8.5 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0509M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
8.5 A
Diameter
0.827" (21.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 738
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,47000 €2,47 €
52,05200 €10,26 €
101,89300 €18,93 €
501,57060 €78,53 €
1001,44880 €144,88 €
2501,30160 €325,40 €
5001,19972 €599,86 €
1 0001,10529 €1 105,29 €
5 0001,00432 €5 021,60 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,96400 €