169060-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Application Tooling
In Stock: 30
Unit Price: 104,30000 €
Datasheet
Image for 169060-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

169060-8

DigiKey Part Number
169060-8-ND
Manufacturer
Manufacturer Product Number
169060-8
Description
TOOL HAND CRIMPER 10-22AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Cutter, Stripper
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes