
1583581-1 | |
|---|---|
DigiKey Part Number | 1583581-1-ND |
Manufacturer | |
Manufacturer Product Number | 1583581-1 |
Description | PRO-C HEX DIE TYPE N RG213 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - N |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - N | |
Specifications | Hex - 0.102", 0.402" | |
Compatible Tools | 9-1478240-0 | |
Cable Group | RG-8, 213, Belden 9880 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 000,52000 € | 1 000,52 € |
| Unit Price without VAT: | 1 000,52000 € |
|---|---|
| Unit Price with VAT: | 1 200,62400 € |


