
1385303-1 | |
|---|---|
DigiKey Part Number | 1385303-1-ND |
Manufacturer | |
Manufacturer Product Number | 1385303-1 |
Description | ULTRA POD.250 9SAPR130F210O LM |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Features | - | |
Base Product Number |


