Timing Belt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2280624-0

DigiKey Part Number
2132-1-2280624-0-ND
Manufacturer
Manufacturer Product Number
1-2280624-0
Description
TIMING BELT, UPPER & LOWER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Timing Belt
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Timing Belt
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
2280355
Compatible Tools
Model 17 Belt Heaters
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1311,18000 €311,18 €
5287,22600 €1 436,13 €
Manufacturers Standard Package
Unit Price without VAT:311,18000 €
Unit Price with VAT:373,41600 €