
YFF21AC1H102MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175328-2-ND - Tape & Reel (TR) 445-175328-1-ND - Cut Tape (CT) 445-175328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1H102MT0Y0N |
Description | CAP FEEDTHRU 1000PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 50V 400 mA 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1H102MT0Y0N Models |
Category | Current 400 mA |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 30dB @ 200MHz ~ 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 4 PC Pad |
Capacitance 1000 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.039" (1.00mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10674 € | 53,37 € |
| 1 000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08293 € | 331,72 € |
| 8 000 | 0,07831 € | 626,48 € |
| 12 000 | 0,07600 € | 912,00 € |
| 20 000 | 0,07343 € | 1 468,60 € |
| 28 000 | 0,07193 € | 2 014,04 € |
| 40 000 | 0,07049 € | 2 819,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |


