
YFF18AC1H221MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175315-2-ND - Tape & Reel (TR) 445-175315-1-ND - Cut Tape (CT) 445-175315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1H221MT0Y0N |
Description | CAP FEEDTHRU 220PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1H221MT0Y0N Models |
Category | Current 1 A |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 30dB @ 800MHz ~ 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 220 pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.028" (0.70mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,04698 € | 23,49 € |
| 1 000 | 0,04248 € | 42,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03471 € | 138,84 € |
| 8 000 | 0,03228 € | 258,24 € |
| 12 000 | 0,03106 € | 372,72 € |
| 20 000 | 0,02971 € | 594,20 € |
| 28 000 | 0,02892 € | 809,76 € |
| 40 000 | 0,02816 € | 1 126,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |









