Similar

VLS3015ET-470M-CA | |
|---|---|
DigiKey Part Number | 445-16722-2-ND - Tape & Reel (TR) 445-16722-1-ND - Cut Tape (CT) 445-16722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015ET-470M-CA |
Description | FIXED IND 47UH 410MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 410 mA 1.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,23350 € | 23,35 € |
| 1 000 | 0,19199 € | 191,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17755 € | 355,10 € |
| 4 000 | 0,16742 € | 669,68 € |
| 6 000 | 0,16178 € | 970,68 € |
| 10 000 | 0,15494 € | 1 549,40 € |
| 14 000 | 0,15060 € | 2 108,40 € |
| 20 000 | 0,14613 € | 2 922,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |


