Similar
Similar

VLS3015CX-330M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-330M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-330M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-330M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-330M-H |
Description | FIXED IND 33UH 580MA 888 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 580 mA 888mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-330M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 888mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,15790 € | 15,79 € |
| 250 | 0,14612 € | 36,53 € |
| 500 | 0,13776 € | 68,88 € |
| 1 000 | 0,12988 € | 129,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11896 € | 237,92 € |
| 4 000 | 0,11217 € | 448,68 € |
| 6 000 | 0,10839 € | 650,34 € |
| 10 000 | 0,10380 € | 1 038,00 € |
| 14 000 | 0,10089 € | 1 412,46 € |
| 20 000 | 0,09789 € | 1 957,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |




