
VLS3012CX-470M-1 | |
|---|---|
DigiKey Part Number | 445-180924-2-ND - Tape & Reel (TR) 445-180924-1-ND - Cut Tape (CT) 445-180924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012CX-470M-1 |
Description | FIXED IND 47UH 660MA 1.477 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 660 mA 1.477Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012CX-470M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.477Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14450 € | 14,45 € |
| 1 000 | 0,11884 € | 118,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10990 € | 219,80 € |
| 4 000 | 0,10363 € | 414,52 € |
| 6 000 | 0,10013 € | 600,78 € |
| 10 000 | 0,09589 € | 958,90 € |
| 14 000 | 0,09320 € | 1 304,80 € |
| 20 000 | 0,09043 € | 1 808,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

