
VLS252012ET-1R0N | |
|---|---|
DigiKey Part Number | 445-6636-2-ND - Tape & Reel (TR) 445-6636-1-ND - Cut Tape (CT) 445-6636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-1R0N |
Description | FIXED IND 1UH 1.7A 87 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.7 A 87mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-1R0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,15140 € | 15,14 € |
| 1 000 | 0,12445 € | 124,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11969 € | 239,38 € |
| 4 000 | 0,11286 € | 451,44 € |
| 6 000 | 0,10905 € | 654,30 € |
| 10 000 | 0,10443 € | 1 044,30 € |
| 14 000 | 0,10150 € | 1 421,00 € |
| 20 000 | 0,09849 € | 1 969,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

