1.5 µH Shielded Drum Core, Wirewound Inductor 1.74 A 126mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610CX-1R5M-1

DigiKey Part Number
445-172949-2-ND - Tape & Reel (TR)
445-172949-1-ND - Cut Tape (CT)
445-172949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610CX-1R5M-1
Description
FIXED IND 1.5UH 1.74A 126 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.74 A 126mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS201610CX-1R5M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.58A
Shielding
Shielded
DC Resistance (DCR)
126mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2016
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19300 €1,93 €
1000,15890 €15,89 €
1 0000,13070 €130,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,12086 €241,72 €
4 0000,11396 €455,84 €
6 0000,11011 €660,66 €
10 0000,10545 €1 054,50 €
14 0000,10250 €1 435,00 €
20 0000,09945 €1 989,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €