6.8 µH Shielded Drum Core, Wirewound Inductor 810 mA 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4010AT-6R8MR81

DigiKey Part Number
445-4184-2-ND - Tape & Reel (TR)
445-4184-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLF4010AT-6R8MR81
Description
FIXED IND 6.8UH 810MA 320 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 810 mA 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4010AT-6R8MR81 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
810mA
Shielding
Shielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.138" W (3.70mm x 3.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,51200 €5,12 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,74400 €