10 µH Shielded Drum Core, Wirewound Inductor 740 mA 188mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4018T-100MR74-2

DigiKey Part Number
445-3176-2-ND - Tape & Reel (TR)
445-3176-1-ND - Cut Tape (CT)
445-3176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4018T-100MR74-2
Description
FIXED IND 10UH 740MA 188 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 740 mA 188mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4018T-100MR74-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
188mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,41300 €4,13 €
1000,33940 €33,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,27370 €273,70 €
2 0000,25809 €516,18 €
3 0000,24937 €748,11 €
5 0000,23883 €1 194,15 €
7 0000,23213 €1 624,91 €
10 0000,22525 €2 252,50 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60000 €